
0031.8506 | |
---|---|
DigiKey Part Number | 486-0031.8506TR-ND - Tape & Reel (TR) 486-0031.8506CT-ND - Cut Tape (CT) 486-0031.8506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8506 |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.73 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.64000 | $49.64 |
5 | $41.17600 | $205.88 |
10 | $37.99900 | $379.99 |
50 | $31.51860 | $1,575.93 |
100 | $29.06720 | $2,906.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $24.69415 | $9,877.66 |
800 | $22.74316 | $18,194.53 |
1,200 | $21.66773 | $26,001.28 |
2,000 | $20.50797 | $41,015.94 |