
7100.1064.13 | |
---|---|
DigiKey Part Number | 486-5944-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1064.13 |
Description | FUSE BOARD MNT 800MA 250VAC/VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1064.13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.21 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
5 | $14.57000 | $72.85 |
10 | $13.44300 | $134.43 |
50 | $11.15440 | $557.72 |
100 | $10.29000 | $1,029.00 |
300 | $9.05053 | $2,715.16 |
500 | $8.52374 | $4,261.87 |
1,000 | $7.85456 | $7,854.56 |
5,000 | $6.54444 | $32,722.20 |