
7100.1022.13 | |
---|---|
DigiKey Part Number | 486-5950-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1022.13 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1022.13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 32.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
5 | $15.44400 | $77.22 |
10 | $14.25000 | $142.50 |
50 | $11.82120 | $591.06 |
100 | $10.90580 | $1,090.58 |
300 | $9.59220 | $2,877.66 |
500 | $9.03364 | $4,516.82 |
1,000 | $8.32403 | $8,324.03 |
5,000 | $6.97662 | $34,883.10 |