A12FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022.0570

DigiKey Part Number
486-1703-ND
Manufacturer
Manufacturer Product Number
7022.0570
Description
FUSE CERM 500MA 500VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150kA
Melting I²t
0.045
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.46000$58.46
5$48.51000$242.55
10$44.76600$447.66
50$37.12520$1,856.26
100$34.23660$3,423.66
300$30.08730$9,026.19
500$28.32072$14,160.36
1,000$26.07469$26,074.69
Manufacturers Standard Package