
7022.0470 | |
---|---|
DigiKey Part Number | 486-4995-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0470 |
Description | FUSE CERAMIC 16A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Melting I²t | 39.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.46000 | $58.46 |
5 | $48.51000 | $242.55 |
10 | $44.76600 | $447.66 |
50 | $37.12520 | $1,856.26 |
100 | $34.23660 | $3,423.66 |
300 | $30.08730 | $9,026.19 |
500 | $28.32072 | $14,160.36 |
1,000 | $26.07469 | $26,074.69 |