172321 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.6310.13

DigiKey Part Number
486-4773-ND
Manufacturer
Manufacturer Product Number
7010.6310.13
Description
FUSE BRD MT 125MA 125VAC/VDC AXL
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
0.0045
Approval Agency
-
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.093" Dia x 0.315" L (2.36mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.54000$30.54
5$25.32200$126.61
10$23.37100$233.71
50$19.38800$969.40
100$17.88320$1,788.32
300$15.72367$4,717.10
500$14.80508$7,402.54
Manufacturers Standard Package