



6600.4325 | |
|---|---|
DigiKey Part Number | 486-2221-ND |
Manufacturer | |
Manufacturer Product Number | 6600.4325 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6600.4325 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.098" (2.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.87300 | $148.73 |
| 25 | $13.93720 | $348.43 |
| 50 | $13.26960 | $663.48 |
| 100 | $12.63560 | $1,263.56 |
| 250 | $11.84424 | $2,961.06 |
| 500 | $11.27892 | $5,639.46 |
| 1,000 | $10.74057 | $10,740.57 |
| 2,500 | $10.06854 | $25,171.35 |

