Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6432.0153.15 | |
|---|---|
DigiKey Part Number | 486-4047-ND |
Manufacturer | |
Manufacturer Product Number | 6432.0153.15 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6432.0153.15 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-2-2/F; IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 90.60mm |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL |
Number of Positions 3 per connection (2) | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6432.0153.20 | SCHURTER Inc. | 0 | 486-6023-ND | $426.53000 | Parametric Equivalent |
| 6432.0153.30 | SCHURTER Inc. | 0 | 486-6022-ND | $426.53000 | Parametric Equivalent |
| 6432.0253.15 | SCHURTER Inc. | 13 | 486-4048-ND | $469.12000 | Parametric Equivalent |
| 6432.0253.30 | SCHURTER Inc. | 0 | 486-4049-ND | $547.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.53000 | $426.53 |
| 10 | $362.52700 | $3,625.27 |
| 30 | $335.49733 | $10,064.92 |
| 50 | $323.63120 | $16,181.56 |
| 100 | $308.20100 | $30,820.10 |
| 250 | $288.93344 | $72,233.36 |





