



6182.0007 | |
|---|---|
DigiKey Part Number | 486-6091-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0007 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0007 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 23.20mm x 15.80mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cCSAus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |
| 10 | $56.36700 | $563.67 |
| 25 | $52.83120 | $1,320.78 |
| 50 | $50.30740 | $2,515.37 |
| 100 | $47.90670 | $4,790.67 |
| 250 | $44.90812 | $11,227.03 |
| 500 | $42.76594 | $21,382.97 |
| 1,000 | $40.72701 | $40,727.01 |



