6182.0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6182.0004
6182.0004
6182.0004

6182.0004

DigiKey Part Number
486-6093-ND
Manufacturer
Manufacturer Product Number
6182.0004
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6182.0004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 23.20mm x 15.80mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.41000$56.41
10$47.90300$479.03
25$44.89760$1,122.44
50$42.75300$2,137.65
100$40.71180$4,071.18
250$38.16340$9,540.85
500$36.34270$18,171.35
1,000$34.60961$34,609.61
2,500$32.44583$81,114.57
Manufacturers Standard Package