



6173.0003 | |
---|---|
DigiKey Part Number | 486-3011-ND |
Manufacturer | |
Manufacturer Product Number | 6173.0003 |
Description | PWR ENT RCPT IEC320-C22 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6173.0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C22 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 33.10mm x 25.10mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.96000 | $36.96 |
10 | $31.40500 | $314.05 |
25 | $29.44080 | $736.02 |
50 | $28.03320 | $1,401.66 |
100 | $26.69390 | $2,669.39 |
250 | $25.02264 | $6,255.66 |
500 | $23.82884 | $11,914.42 |
1,000 | $22.69208 | $22,692.08 |
2,500 | $21.27284 | $53,182.10 |