
6160.0142 | |
|---|---|
DigiKey Part Number | 486-6171-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0142 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 24.10mm x 11.70mm |
Connector Style IEC 320-C8 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 2.5A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cURus, VDE |
Number of Positions 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6160.0029 | SCHURTER Inc. | 0 | 486-6160.0029-ND | $14.76335 | Parametric Equivalent |
| 6160.0140 | SCHURTER Inc. | 18 | 486-6173-ND | $19.40000 | Parametric Equivalent |
| 6160.0145 | SCHURTER Inc. | 37 | 486-6170-ND | $19.40000 | Parametric Equivalent |
| 6160.0150 | SCHURTER Inc. | 218 | 486-3280-ND | $19.40000 | Parametric Equivalent |
| 6160.0151 | SCHURTER Inc. | 88 | 486-3281-ND | $18.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.14700 | $161.47 |
| 25 | $15.13400 | $378.35 |
| 50 | $14.41060 | $720.53 |


