
6135.0139.0210 | |
|---|---|
DigiKey Part Number | 486-2198-ND |
Manufacturer | |
Manufacturer Product Number | 6135.0139.0210 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
EDA/CAD Models | 6135.0139.0210 Models |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 15A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.40mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.37000 | $352.37 |
| 5 | $292.34000 | $1,461.70 |
| 40 | $229.27100 | $9,170.84 |
| 80 | $211.26275 | $16,901.02 |
| 120 | $201.34183 | $24,161.02 |
| 280 | $181.95736 | $50,948.06 |

