6102.533 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $17.68000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 84
Unit Price: $19.98000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $19.98000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 799
Unit Price: $15.37000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $17.68000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
6102.5330-back

6102.533

DigiKey Part Number
486-6225-ND
Manufacturer
Manufacturer Product Number
6102.533
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.37000$15.37
10$13.03900$130.39
25$12.22360$305.59
50$11.63840$581.92
100$11.08180$1,108.18
250$10.38736$2,596.84
500$9.89146$4,945.73
1,000$9.41937$9,419.37
2,500$8.82992$22,074.80
Manufacturers Standard Package