


6102.5125 | |
|---|---|
DigiKey Part Number | 486-6235-ND |
Manufacturer | |
Manufacturer Product Number | 6102.5125 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6102.5125 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C18 | Panel Thickness 0.098" (2.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $14.99600 | $149.96 |
| 25 | $14.05560 | $351.39 |
| 50 | $13.38460 | $669.23 |
| 100 | $12.74500 | $1,274.50 |
| 250 | $11.94684 | $2,986.71 |
| 500 | $11.37642 | $5,688.21 |
| 1,000 | $10.83355 | $10,833.55 |
| 2,500 | $10.15566 | $25,389.15 |




