
6051.2068 | |
---|---|
DigiKey Part Number | 486-1605-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2068 |
Description | CORD BS1363A - IEC 320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | BSI | |
Approved Countries | United Kingdom | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.76000 | $93.76 |
10 | $79.66900 | $796.69 |
25 | $74.68080 | $1,867.02 |
80 | $68.79488 | $5,503.59 |
160 | $65.51231 | $10,481.97 |
320 | $62.38800 | $19,964.16 |
560 | $59.97454 | $33,585.74 |
1,040 | $57.41472 | $59,711.31 |