
6050.5515 | |
|---|---|
DigiKey Part Number | 6050.5515-ND |
Manufacturer | |
Manufacturer Product Number | 6050.5515 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6050.5515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.04000 | $138.04 |
| 10 | $119.10500 | $1,191.05 |
| 25 | $112.30240 | $2,807.56 |
| 50 | $107.40400 | $5,370.20 |
| 100 | $102.71280 | $10,271.28 |
| 250 | $96.81144 | $24,202.86 |
| 500 | $92.56308 | $46,281.54 |

