



5500.2652.04 | |
---|---|
DigiKey Part Number | 486-6294-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2652.04 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.29000 | $148.29 |
15 | $116.76067 | $1,751.41 |
30 | $109.83567 | $3,295.07 |
60 | $103.31767 | $6,199.06 |
105 | $98.33571 | $10,325.25 |
255 | $90.91702 | $23,183.84 |
510 | $89.29463 | $45,540.26 |