
5500.2648.06 | |
---|---|
DigiKey Part Number | 486-6300-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2648.06 |
Description | LINE FILTER 125V/250VAC 60A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 125V, 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $819.82000 | $819.82 |
10 | $669.06400 | $6,690.64 |
25 | $617.00800 | $15,425.20 |
50 | $608.05340 | $30,402.67 |