



5500.2643.01 | |
---|---|
DigiKey Part Number | 486-3251-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2643.01 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.35000 | $161.35 |
15 | $127.03533 | $1,905.53 |
30 | $119.49733 | $3,584.92 |
60 | $112.40450 | $6,744.27 |
105 | $106.98381 | $11,233.30 |
255 | $98.91165 | $25,222.47 |
510 | $98.15333 | $50,058.20 |