
5500.2612.04 | |
|---|---|
DigiKey Part Number | 486-5500.2612.04-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2612.04 |
Description | FMBB NEO FILTER 1PH 2ST 6A 250VA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 7.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.94000 | $469.94 |
| 10 | $399.47400 | $3,994.74 |
| 100 | $339.61620 | $33,961.62 |

