
5500.2267 | |
---|---|
DigiKey Part Number | 486-4987-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2267 |
Description | LINE FILTER 125V/250VAC 6A DIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 6mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $468.98000 | $468.98 |
10 | $417.36200 | $4,173.62 |