



5500.2080 | |
---|---|
DigiKey Part Number | 486-4741-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2080 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.93000 | $154.93 |
10 | $126.44400 | $1,264.44 |
25 | $116.62440 | $2,915.61 |
50 | $109.70460 | $5,485.23 |
100 | $103.19140 | $10,319.14 |
250 | $95.16224 | $23,790.56 |
500 | $93.77268 | $46,886.34 |