



5500.2042 | |
---|---|
DigiKey Part Number | 486-2186-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2042 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 400µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.72000 | $141.72 |
10 | $115.66800 | $1,156.68 |
25 | $106.68720 | $2,667.18 |
50 | $100.35640 | $5,017.82 |
100 | $94.39860 | $9,439.86 |
250 | $87.05500 | $21,763.75 |
500 | $84.88122 | $42,440.61 |