
5500.2017 | |
---|---|
DigiKey Part Number | 486-4010-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2017 |
Description | LINE FILTER 125V/250VAC 2.5A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 2.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.72000 | $91.72 |
10 | $74.84300 | $748.43 |
25 | $69.02840 | $1,725.71 |
70 | $63.03229 | $4,412.26 |
140 | $59.29164 | $8,300.83 |
280 | $55.77000 | $15,615.60 |
560 | $52.45407 | $29,374.28 |
1,050 | $52.07823 | $54,682.14 |