
5500.0455.1 | |
---|---|
DigiKey Part Number | 486-4727-ND |
Manufacturer | |
Manufacturer Product Number | 5500.0455.1 |
Description | LINE FILTER 125V/250VAC 4A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.0455.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1.6mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.16000 | $244.16 |
10 | $199.23900 | $1,992.39 |
25 | $183.75800 | $4,593.95 |
50 | $172.85060 | $8,642.53 |
100 | $162.58040 | $16,258.04 |
300 | $156.18163 | $46,854.49 |