Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5145.2773.811 | |
|---|---|
DigiKey Part Number | 5145.2773.811-ND |
Manufacturer | |
Manufacturer Product Number | 5145.2773.811 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5145.2773.811 Models |
Category | Current Rating - Filter 15A |
Manufacturer SCHURTER Inc. | Switch Features Circuit Breaker, Switch On-Off |
Series | Current Rating - Circuit Breaker 15A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 72.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5145.0031.811 | SCHURTER Inc. | 15 | 486-3759-ND | $495.18000 | Parametric Equivalent |
| 5145.0885.810 | SCHURTER Inc. | 0 | 5145.0885.810-ND | $459.85100 | Parametric Equivalent |
| 5145.0885.811 | SCHURTER Inc. | 0 | 486-3760-ND | $544.59000 | Parametric Equivalent |
| 5145.1698.811 | SCHURTER Inc. | 0 | 5145.1698.811-ND | $459.85100 | Parametric Equivalent |
| 5145.2754.811 | SCHURTER Inc. | 0 | 5145.2754.811-ND | $411.57025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $486.19700 | $19,447.88 |




