5120.1304.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 106
Unit Price: $93.61000
Datasheet
5120.1304.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5120.1304.0
5120.1304.0

5120.1304.0

DigiKey Part Number
486-6435-ND
Manufacturer
Manufacturer Product Number
5120.1304.0
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5120.1304.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$75.72200$1,514.44