5120.1206.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5120.1206.0
5120.1206.0-back

5120.1206.0

DigiKey Part Number
486-6442-ND
Manufacturer
Manufacturer Product Number
5120.1206.0
Description
PWR ENT RCPT IEC320-C14 SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14
Datasheet
 Datasheet
EDA/CAD Models
5120.1206.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
-
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
-
Termination
-
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.61000$93.61
10$79.52400$795.24
30$73.58700$2,207.61
50$70.98080$3,549.04
100$67.59380$6,759.38
250$63.36364$15,840.91
500$60.34232$30,171.16
1,000$57.46575$57,465.75
Manufacturers Standard Package