4797.0015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4797.0015
4797.0015
4797.0015

4797.0012

DigiKey Part Number
486-6589-ND
Manufacturer
Manufacturer Product Number
4797.0012
Description
PWR ENT RCPT IEC320-2-2J PNL QC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4797.0012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.32000$35.32
10$29.98100$299.81
25$28.10080$702.52
50$26.75720$1,337.86
100$25.47970$2,547.97
250$23.88432$5,971.08
500$22.74486$11,372.43
1,000$21.65987$21,659.87
2,500$20.30518$50,762.95
Manufacturers Standard Package