
4793.8 | |
|---|---|
DigiKey Part Number | 486-3988-ND |
Manufacturer | |
Manufacturer Product Number | 4793.8 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.8 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Style IEC 320-C20 | Panel Thickness 0.047" (1.20mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $26.19400 | $261.94 |
| 25 | $24.55280 | $613.82 |
| 50 | $23.38040 | $1,169.02 |
| 100 | $22.26300 | $2,226.30 |
| 300 | $20.60197 | $6,180.59 |
| 500 | $19.87284 | $9,936.42 |
| 1,000 | $18.92482 | $18,924.82 |
| 2,500 | $17.74108 | $44,352.70 |

