Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
4719.5310
4719.5310
SCHURTER Mounting Instruction for 4710 with IDC-Terminals

4719.531

DigiKey Part Number
486-4710-ND
Manufacturer
Manufacturer Product Number
4719.531
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4719.531 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
Shuttered
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 33.00mm x 37.00mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$137.05000$137.05
10$116.47400$1,164.74
25$109.17840$2,729.46
50$103.96900$5,198.45
100$99.00740$9,900.74
300$91.62863$27,488.59
500$88.38902$44,194.51
Manufacturers Standard Package