




4435.0423 | |
|---|---|
DigiKey Part Number | 486-5311-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0423 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $268.02000 | $268.02 |
| 5 | $222.37600 | $1,111.88 |
| 10 | $205.15100 | $2,051.51 |
| 50 | $169.93840 | $8,496.92 |
| 100 | $156.59240 | $15,659.24 |
| 250 | $140.42224 | $35,105.56 |
| 500 | $130.92738 | $65,463.69 |










