




4435.0047 | |
---|---|
DigiKey Part Number | 486-2388-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0047 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.44000 | $205.44 |
5 | $170.44400 | $852.22 |
10 | $157.25700 | $1,572.57 |
50 | $130.29880 | $6,514.94 |
100 | $120.08510 | $12,008.51 |
250 | $107.71256 | $26,928.14 |
500 | $99.13304 | $49,566.52 |