




4435.0040 | |
|---|---|
DigiKey Part Number | 486-4435.0040-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0040 |
Description | CIR BRKR THRM 7A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.88000 | $241.88 |
| 5 | $200.67000 | $1,003.35 |
| 10 | $185.13200 | $1,851.32 |
| 50 | $153.37380 | $7,668.69 |
| 100 | $141.33750 | $14,133.75 |
| 250 | $126.75516 | $31,688.79 |
| 500 | $116.95084 | $58,475.42 |

