




4435.0019 | |
|---|---|
DigiKey Part Number | 486-2380-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0019 |
Description | CIR BRKR THRM 3A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.48000 | $142.48 |
| 5 | $118.20800 | $591.04 |
| 20 | $100.61050 | $2,012.21 |
| 60 | $88.48250 | $5,308.95 |
| 100 | $83.32490 | $8,332.49 |
| 260 | $74.41785 | $19,348.64 |
| 500 | $68.83138 | $34,415.69 |
| 1,000 | $65.36093 | $65,360.93 |


