




4430.2792 | |
---|---|
DigiKey Part Number | 486-5083-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2792 |
Description | CIR BRKR THRM 500MA 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $267.62000 | $267.62 |
5 | $222.00000 | $1,110.00 |
20 | $188.89950 | $3,777.99 |
60 | $166.05450 | $9,963.27 |
100 | $156.33390 | $15,633.39 |
260 | $139.53431 | $36,278.92 |
500 | $130.67280 | $65,336.40 |