




4430.2374 | |
|---|---|
DigiKey Part Number | 486-4539-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2374 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.94000 | $549.94 |
| 5 | $456.16200 | $2,280.81 |
| 14 | $404.49786 | $5,662.97 |
| 56 | $343.60286 | $19,241.76 |
| 112 | $316.43089 | $35,440.26 |
| 252 | $288.47187 | $72,694.91 |




