




4430.2309 | |
|---|---|
DigiKey Part Number | 486-2376-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2309 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.80000 | $253.80 |
| 5 | $210.55200 | $1,052.76 |
| 20 | $179.15450 | $3,583.09 |
| 60 | $157.49383 | $9,449.63 |
| 100 | $148.27720 | $14,827.72 |
| 260 | $132.35127 | $34,411.33 |
| 500 | $123.29158 | $61,645.79 |



