


S-191EM70LS-A8T1U7 | |
---|---|
DigiKey Part Number | 1662-S-191EM70LS-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-191EM70LS-A8T1U7CT-ND - Cut Tape (CT) 1662-S-191EM70LS-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-191EM70LS-A8T1U7 |
Description | AUTOMOTIVE VOLTAGE DETECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7V, 17V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 80µs Typical | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.26000 | $83.26 |
10 | $64.98200 | $649.82 |
25 | $60.41320 | $1,510.33 |
100 | $55.39470 | $5,539.47 |
250 | $53.00168 | $13,250.42 |
500 | $51.55950 | $25,779.75 |
1,000 | $50.37260 | $50,372.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $48.36502 | $241,825.10 |