




4430.1201 | |
|---|---|
DigiKey Part Number | 486-2359-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1201 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.40000 | $362.40 |
| 5 | $300.67600 | $1,503.38 |
| 20 | $255.78300 | $5,115.66 |
| 60 | $224.79233 | $13,487.54 |
| 100 | $211.60090 | $21,160.09 |
| 260 | $188.79915 | $49,087.78 |











