


4420.0358 | |
---|---|
DigiKey Part Number | 486-2821-ND |
Manufacturer | |
Manufacturer Product Number | 4420.0358 |
Description | CIR BRKR THRM MAG 10A 360 VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A AC 360 V DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 360 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508 |