4404.0031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 63
Unit Price: $131.38000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $150.70000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $138.78000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 536
Unit Price: $40.37000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 190
Unit Price: $42.18000
Datasheet
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
4404.0031
4404.0031
Circuit Breaker Basics - Another Teaching Moment

4404.0031

DigiKey Part Number
486-2395-ND
Manufacturer
Manufacturer Product Number
4404.0031
Description
CIR BRKR THRM 8A 240VAC 48VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$40.37000$40.37
5$33.49400$167.47
10$30.90500$309.05
50$25.63300$1,281.65
100$23.64090$2,364.09
300$20.78203$6,234.61
500$19.56552$9,782.76
1,000$18.01906$18,019.06
5,000$16.34023$81,701.15
Manufacturers Standard Package