




4404.0005 | |
|---|---|
DigiKey Part Number | 486-2320-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0005 |
Description | CIR BRKR THRM 12A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 5 | $35.02400 | $175.12 |
| 10 | $32.31000 | $323.10 |
| 50 | $26.80200 | $1,340.10 |
| 100 | $24.71960 | $2,471.96 |
| 300 | $21.72970 | $6,518.91 |
| 500 | $20.45722 | $10,228.61 |
| 1,000 | $18.83965 | $18,839.65 |




