


4400.0515 | |
|---|---|
DigiKey Part Number | T11-211R-5-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0515 |
Description | CIR BRKR THRM 5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.78000 | $138.78 |
| 5 | $115.15000 | $575.75 |
| 10 | $106.25500 | $1,062.55 |
| 50 | $88.06540 | $4,403.27 |
| 100 | $81.17990 | $8,117.99 |
| 300 | $71.28040 | $21,384.12 |
| 500 | $67.06262 | $33,531.31 |
| 1,000 | $63.51109 | $63,511.09 |

