




4400.0011 | |
|---|---|
DigiKey Part Number | 486-4824-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0011 |
Description | CIR BRKR THRM 3.5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.38000 | $131.38 |
| 5 | $109.03400 | $545.17 |
| 10 | $100.60600 | $1,006.06 |
| 50 | $83.39060 | $4,169.53 |
| 100 | $76.87270 | $7,687.27 |
| 300 | $67.50207 | $20,250.62 |
| 500 | $63.51010 | $31,755.05 |
| 1,000 | $59.81141 | $59,811.41 |

