




4400.0014 | |
---|---|
DigiKey Part Number | 486-3848-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0014 |
Description | CIR BRKR THRM 7A 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.81000 | $123.81 |
5 | $102.68600 | $513.43 |
10 | $94.75000 | $947.50 |
50 | $78.53980 | $3,926.99 |
100 | $72.40370 | $7,240.37 |
300 | $63.58177 | $19,074.53 |
500 | $59.82424 | $29,912.12 |
1,000 | $55.98789 | $55,987.89 |