
4304.6025 | |
|---|---|
DigiKey Part Number | 486-6695-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6025 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 26.90mm x 31.50mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.43000 | $78.43 |
| 10 | $66.64300 | $666.43 |
| 25 | $62.46680 | $1,561.67 |
| 50 | $59.48420 | $2,974.21 |
| 100 | $56.64450 | $5,664.45 |
| 250 | $53.09936 | $13,274.84 |
| 500 | $50.56682 | $25,283.41 |
| 1,000 | $48.15620 | $48,156.20 |

