



4304.6020 | |
---|---|
DigiKey Part Number | 486-3978-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6020 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Square - 33.20mm x 33.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.59000 | $73.59 |
10 | $62.56300 | $625.63 |
25 | $58.63800 | $1,465.95 |
50 | $55.83940 | $2,791.97 |
100 | $53.17380 | $5,317.38 |
250 | $49.84640 | $12,461.60 |
500 | $47.46884 | $23,734.42 |
1,000 | $45.20553 | $45,205.53 |