
4303.0092 | |
|---|---|
DigiKey Part Number | 486-6776-ND |
Manufacturer | |
Manufacturer Product Number | 4303.0092 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4303.0092 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 50.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4303.0063 | SCHURTER Inc. | 0 | 4303.0063-ND | $77.99240 | Parametric Equivalent |
| 4303.0064 | SCHURTER Inc. | 0 | 4303.0064-ND | $76.17140 | Parametric Equivalent |
| 4303.0093 | SCHURTER Inc. | 0 | 486-6775-ND | $99.56000 | Parametric Equivalent |
| 4303.0182 | SCHURTER Inc. | 0 | 486-6773-ND | $102.77000 | Parametric Equivalent |
| 4303.0183 | SCHURTER Inc. | 0 | 486-6772-ND | $72.77260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.56000 | $99.56 |
| 10 | $84.59900 | $845.99 |
| 25 | $79.29800 | $1,982.45 |
| 50 | $75.51280 | $3,775.64 |
| 100 | $71.90850 | $7,190.85 |
| 250 | $67.40872 | $16,852.18 |
| 500 | $64.19462 | $32,097.31 |
| 1,000 | $61.13409 | $61,134.09 |






